STMicroelectronics MDmesh DM6 N-Channel MOSFET, 72 A, 650 V Enhancement, 3-Pin TO-247 STWA68N65DM6AG
- RS Stock No.:
- 225-0679
- Mfr. Part No.:
- STWA68N65DM6AG
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 225-0679
- Mfr. Part No.:
- STWA68N65DM6AG
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 72A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Package Type | TO-247 | |
| Series | MDmesh DM6 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 39mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 118nC | |
| Maximum Power Dissipation Pd | 480W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 25V | |
| Forward Voltage Vf | 1.6V | |
| Maximum Operating Temperature | 150°C | |
| Height | 5.1mm | |
| Length | 40.92mm | |
| Standards/Approvals | No | |
| Width | 15.8mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 72A | ||
Maximum Drain Source Voltage Vds 650V | ||
Package Type TO-247 | ||
Series MDmesh DM6 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 39mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 118nC | ||
Maximum Power Dissipation Pd 480W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 25V | ||
Forward Voltage Vf 1.6V | ||
Maximum Operating Temperature 150°C | ||
Height 5.1mm | ||
Length 40.92mm | ||
Standards/Approvals No | ||
Width 15.8mm | ||
Automotive Standard AEC-Q101 | ||
The STMicroelectronics high-voltage N-channel Power MOSFET is part of the MDmesh DM6 fast recovery diode series. Compared with the previous MDmesh fast generation, DM6 combines very low recovery charge (Qrr), recovery time (trr) and excellent improvement in RDS(on) per area with one of the most effective switching behaviours available in the market for the most demanding high-efficiency bridge topologies and ZVS phase-shift converters.
Fast-recovery body diode
Lower RDS(on) per area vs previous generation
Low gate charge, input capacitance and resistance
100% avalanche tested
Extremely high dv/dt ruggedness
Zener-protected
629
Related links
- STMicroelectronics MDmesh DM6 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 STWA68N65DM6AG
- STMicroelectronics MDmesh DM6 N-Channel MOSFET 650 V Enhancement, 8-Pin ACEPACK SMIT SH63N65DM6AG
- STMicroelectronics DM6 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 STW50N65DM6
- STMicroelectronics N-Channel MOSFET 650 V, 4-Pin TO-247-4 STW68N65DM6-4AG
- Infineon OptiMOS N-Channel MOSFET 650 V Enhancement, 10-Pin PG-HDSOP-10 IPDD60R037CM8XTMA1
- STMicroelectronics MDmesh M5 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
- STMicroelectronics MDmesh M5 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 STW77N65M5
- STMicroelectronics MDmesh M2 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 STW28N60M2
