Infineon OptiMOS N-Channel MOSFET, 72 A, 650 V Enhancement, 10-Pin PG-HDSOP-10 IPDD60R037CM8XTMA1

Get a bulk buy discount

Add 10 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

€9.43

(exc. VAT)

€11.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,700 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€9.43-
10 - 99€8.4810%
100 - 499€7.8117%
500 - 999€7.2623%
1000 +€6.5031%

*price indicative

RS Stock No.:
348-990
Mfr. Part No.:
IPDD60R037CM8XTMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

72A

Maximum Drain Source Voltage Vds

650V

Package Type

PG-HDSOP-10

Series

OptiMOS

Mount Type

Surface

Pin Count

10

Maximum Drain Source Resistance Rds

37mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

79nC

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Maximum Power Dissipation Pd

416W

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
MY
The Infineon CoolMOS 8th generation platform is a revolutionary technology for high voltage power MOSFETs, designed according to the super junction(SJ) principle and pioneered by Infineon Technologies. The 600V CoolMOS CM8 series is the successor to the CoolMOS 7. It combines the benefits of a fast switching SJ MOSFET with excellent ease of use, e.g low ringing tendency, implemented fast body diode for all products with outstanding robustness against hard commutation and excellent ESD capability. Furthermore, extremely low switching and conduction losses of CM8, make switching applications even more efficient.

Suitable for hard and soft switching topologies

Ease of use and fast design in through low ringing tendency

Simplified thermal management thanks to our advanced die attach technique

Suitable for a wide variety of applications and power ranges

Increased power density solutions enabled by using products with smaller footprint

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy