Vishay E N-Channel MOSFET, 35 A, 650 V Enhancement, 3-Pin TO-247 SiHG080N60E-GE3
- RS Stock No.:
- 228-2864
- Mfr. Part No.:
- SiHG080N60E-GE3
- Manufacturer:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 228-2864
- Mfr. Part No.:
- SiHG080N60E-GE3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 35A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Package Type | TO-247 | |
| Series | E | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 80mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 42nC | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Maximum Power Dissipation Pd | 227W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 35A | ||
Maximum Drain Source Voltage Vds 650V | ||
Package Type TO-247 | ||
Series E | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 80mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 42nC | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs 30V | ||
Maximum Power Dissipation Pd 227W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Vishay E Series Power MOSFET reduced switching and conduction losses.
Low figure-of-merit (FOM) Ron x Qg
Low effective capacitance (Co(er))
Related links
- Vishay E N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 SiHG080N60E-GE3
- Vishay E N-Channel Power MOSFET 650 V Enhancement, 3-Pin TO-220AB SiHP080N60E-GE3
- Vishay E N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 SiHF080N60E-GE3
- Vishay E N-Channel MOSFET 650 V Enhancement, 3-Pin TO-252 SIHD690N60E-GE3
- Vishay E N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 SiHA690N60E-GE3
- Vishay E N-Channel MOSFET 650 V Enhancement, 3-Pin TO-263 SIHB120N60E-T5-GE3
- Vishay E N-Channel Power MOSFET 650 V Enhancement, 3-Pin TO-263 SIHB120N60E-T1-GE3
- Vishay E N-Channel MOSFET 800 V Enhancement, 3-Pin TO-247 SIHG11N80AE-GE3
