Vishay E N-Channel MOSFET, 85 A, 700 V Enhancement, 3-Pin Super-247 SiHS90N65E-GE3
- RS Stock No.:
- 228-2884
- Mfr. Part No.:
- SiHS90N65E-GE3
- Manufacturer:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 228-2884
- Mfr. Part No.:
- SiHS90N65E-GE3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Series | E | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current (Id) | 85 A | |
| Maximum Drain Source Voltage (Vds) | 700 V | |
| Channel Mode | Enhancement | |
| Pin Count | 3 | |
| Package Type | Super-247 | |
| Automotive Standard | No | |
| Forward Voltage (Vf) | 900 mV | |
| Maximum Drain Source Resistance (Rds) | 29 mΩ | |
| Maximum Gate Source Voltage (Vgs) | 20 V | |
| Maximum Operating Temperature | 150 °C | |
| Maximum Power Dissipation (Pd) | 625 W | |
| Minimum Operating Temperature | -55 °C | |
| Mount Type | Through Hole, Through Hole | |
| Standards/Approvals | No | |
| Typical Gate Charge (Qg) @ Vgs | 394 nC | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Series E | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current (Id) 85 A | ||
Maximum Drain Source Voltage (Vds) 700 V | ||
Channel Mode Enhancement | ||
Pin Count 3 | ||
Package Type Super-247 | ||
Automotive Standard No | ||
Forward Voltage (Vf) 900 mV | ||
Maximum Drain Source Resistance (Rds) 29 mΩ | ||
Maximum Gate Source Voltage (Vgs) 20 V | ||
Maximum Operating Temperature 150 °C | ||
Maximum Power Dissipation (Pd) 625 W | ||
Minimum Operating Temperature -55 °C | ||
Mount Type Through Hole, Through Hole | ||
Standards/Approvals No | ||
Typical Gate Charge (Qg) @ Vgs 394 nC | ||
The Vishay E Series Power MOSFET reduced switching and conduction losses.
Low figure-of-merit (FOM) Ron x Qg
Low effective capacitance (Co(er))
Related links
- Vishay E N-Channel MOSFET 700 V Enhancement, 3-Pin Super-247 SiHS90N65E-GE3
- Vishay N-Channel MOSFET 500 V Enhancement, 3-Pin Super-247 SiHFPS40N50L-GE3
- Vishay N-Channel MOSFET 600 V Enhancement, 3-Pin Super-247 SIHFPS40N60K-GE3
- Vishay SiHFPS37N50A N-Channel Power MOSFET 500 V Enhancement, 3-Pin Super-247 SiHFPS37N50A-GE3
- Vishay D Series N-Channel MOSFET 550 V Enhancement, 3-Pin Super-247 SiHS36N50D-GE3
- Vishay E N-Channel MOSFET 700 V Enhancement, 3-Pin TO-247 SQW61N65EF-GE3
- Infineon IRGPS46160DPBF 160 A 600 V Through Hole
- Vishay E N-Channel Power MOSFET 700 V Enhancement, 3-Pin TO-247AD SQW44N65EF-GE3
