Vishay TrenchFET N-Channel MOSFET, 24.7 A, 100 V Enhancement, 8-Pin PowerPAK 1212-8 SiS890ADN-T1-GE3
- RS Stock No.:
- 228-2926
- Mfr. Part No.:
- SiS890ADN-T1-GE3
- Manufacturer:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 228-2926
- Mfr. Part No.:
- SiS890ADN-T1-GE3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Series | TrenchFET | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current (Id) | 24.7 A | |
| Maximum Drain Source Voltage (Vds) | 100 V | |
| Channel Mode | Enhancement | |
| Pin Count | 8 | |
| Package Type | PowerPAK 1212-8 | |
| Maximum Drain Source Resistance (Rds) | 0.0255 Ω | |
| Mount Type | Surface | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Series TrenchFET | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current (Id) 24.7 A | ||
Maximum Drain Source Voltage (Vds) 100 V | ||
Channel Mode Enhancement | ||
Pin Count 8 | ||
Package Type PowerPAK 1212-8 | ||
Maximum Drain Source Resistance (Rds) 0.0255 Ω | ||
Mount Type Surface | ||
The Vishay N-Channel 100-V (D-S) MOSFET.
100 % Rg and UIS tested
Related links
- Vishay TrenchFET N-Channel MOSFET 100 V Enhancement, 8-Pin PowerPAK 1212-8 SiS890ADN-T1-GE3
- Vishay TrenchFET N-Channel MOSFET 100 V Enhancement, 8-Pin PowerPAK 1212 SiSH892BDN-T1-GE3
- Vishay TrenchFET N-Channel MOSFET 70 V Enhancement, 8-Pin PowerPAK 1212 SiS176LDN-T1-GE3
- Vishay TrenchFET N-Channel MOSFET 12 V Enhancement, 8-Pin PowerPAK 1212 SISF12EDN-T1-GE3
- Vishay TrenchFET N-Channel MOSFET 30 V Enhancement, 8-Pin PowerPAK 1212 SISA10DN-T1-GE3
- Vishay TrenchFET N-Channel MOSFET 40 V Enhancement, 8-Pin PowerPAK 1212 SI7116BDN-T1-GE3
- Vishay TrenchFET N-Channel MOSFET 30 V Enhancement, 8-Pin PowerPAK 1212-8SH SiSH536DN-T1-GE3
- Vishay TrenchFET N-Channel MOSFET 70 V Enhancement, 8-Pin PowerPAK 1212 SiS178LDN-T1-GE3
