STMicroelectronics N-Channel MOSFET, 95 A, 80 V Enhancement, 8-Pin PowerFLAT STL105N8F7AG
- RS Stock No.:
- 228-3031
- Mfr. Part No.:
- STL105N8F7AG
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 100 more to save 16%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€13.54
(exc. VAT)
€16.65
(inc. VAT)
In Stock
- 2,980 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | €1.354 | €13.54 | - |
| 100 - 490 | €1.136 | €11.36 | 16% |
| 500 - 990 | €1.122 | €11.22 | 17% |
| 1000 - 2990 | €1.108 | €11.08 | 18% |
| 3000 + | €1.095 | €10.95 | 19% |
*price indicative
- RS Stock No.:
- 228-3031
- Mfr. Part No.:
- STL105N8F7AG
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 95A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Package Type | PowerFLAT | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 6.5Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 127W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 46nC | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 95A | ||
Maximum Drain Source Voltage Vds 80V | ||
Package Type PowerFLAT | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 6.5Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 127W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 46nC | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
The STMicroelectronics N-channel Power MOSFET utilizes STripFET F7 technology with an enhanced trench gate structure that results in very low on-state resistance, while also reducing internal capacitance and gate charge for faster and more efficient switching.
Among the lowest RDS(on) on the market
Excellent FoM (figure of merit)
Low Crss/Ciss ratio for EMI immunity
High avalanche ruggedness
Related links
- STMicroelectronics N-Channel MOSFET 80 V Enhancement, 8-Pin PowerFLAT STL105N8F7AG
- STMicroelectronics N-Channel MOSFET 80 V Enhancement Mode, 8-Pin PowerFLAT STL190N8F8
- STMicroelectronics N-Channel STL160 N-Channel MOSFET 60 V Enhancement, 8-Pin PowerFLAT STL160N6LF7
- STMicroelectronics N-Channel STL N-Channel MOSFET 40 V Enhancement, 8-Pin PowerFLAT STL170N4LF8
- STMicroelectronics N-Channel MOSFET 100 V Enhancement, 8-Pin PowerFLAT STL120N10F8
- STMicroelectronics N-Channel MOSFET 600 V Enhancement, 8-Pin PowerFLAT STL10N60M6
- STMicroelectronics STripFET H7 N-Channel MOSFET 100 V Enhancement, 8-Pin PowerFLAT
- STMicroelectronics STripFET H7 N-Channel MOSFET 100 V Enhancement, 8-Pin PowerFLAT STL110N10F7
