STMicroelectronics N-Channel MOSFET, 46 A, 600 V Enhancement, 8-Pin TO-LL

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
228-3052
Mfr. Part No.:
STO65N60DM6
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

46A

Maximum Drain Source Voltage Vds

600V

Package Type

TO-LL

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

76mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.6V

Maximum Gate Source Voltage Vgs

25V

Maximum Power Dissipation Pd

320W

Typical Gate Charge Qg @ Vgs

65.2nC

Maximum Operating Temperature

150°C

Standards/Approvals

No

Automotive Standard

No

The STMicroelectronics high-voltage N-channel Power MOSFET is part of the MDmesh DM6 fast recovery diode series. Compared with the previous MDmesh fast generation, DM6 combines very low recovery charge (Qrr), recovery time (trr) and excellent improvement in RDS(on) per area with one of the most effective switching behaviours available in the market for the most demanding high-efficiency bridge topologies and ZVS phase-shift converters.

Fast-recovery body diode

Lower RDS(on) per area vs previous generation

Low gate charge, input capacitance and resistance

100% avalanche tested

Extremely high dv/dt ruggedness

Zener-protected

Excellent switching performance thanks to the extra driving source pin

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy