STMicroelectronics N-Channel MOSFET, 46 A, 600 V Enhancement, 8-Pin TO-LL STO65N60DM6
- RS Stock No.:
- 228-3053
- Mfr. Part No.:
- STO65N60DM6
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 228-3053
- Mfr. Part No.:
- STO65N60DM6
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 46A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Package Type | TO-LL | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 76mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 25V | |
| Forward Voltage Vf | 1.6V | |
| Typical Gate Charge Qg @ Vgs | 65.2nC | |
| Maximum Power Dissipation Pd | 320W | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 46A | ||
Maximum Drain Source Voltage Vds 600V | ||
Package Type TO-LL | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 76mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 25V | ||
Forward Voltage Vf 1.6V | ||
Typical Gate Charge Qg @ Vgs 65.2nC | ||
Maximum Power Dissipation Pd 320W | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The STMicroelectronics high-voltage N-channel Power MOSFET is part of the MDmesh DM6 fast recovery diode series. Compared with the previous MDmesh fast generation, DM6 combines very low recovery charge (Qrr), recovery time (trr) and excellent improvement in RDS(on) per area with one of the most effective switching behaviours available in the market for the most demanding high-efficiency bridge topologies and ZVS phase-shift converters.
Fast-recovery body diode
Lower RDS(on) per area vs previous generation
Low gate charge, input capacitance and resistance
100% avalanche tested
Extremely high dv/dt ruggedness
Zener-protected
Excellent switching performance thanks to the extra driving source pin
Related links
- STMicroelectronics N-Channel MOSFET 600 V Enhancement, 8-Pin TO-LL
- STMicroelectronics N-Channel STripFET F7 N-Channel MOSFET 60 V Enhancement, 8-Pin TO-LL
- STMicroelectronics N-Channel STO60 N-Channel MOSFET 600 V, 8-Pin TO-LL STO60N030M9
- STMicroelectronics N-Channel STO60 N-Channel MOSFET 600 V, 8-Pin TO-LL STO60N045DM9
- STMicroelectronics N-Channel STripFET F7 N-Channel MOSFET 60 V Enhancement, 8-Pin TO-LL STO450N6F7
- STMicroelectronics STP50N60DM6 N-Channel MOSFET 600 V Enhancement, 8-Pin TO-LL STP50N60DM6
- STMicroelectronics N-Channel MOSFET 600 V Enhancement, 8-Pin PowerFLAT STL10N60M6
- STMicroelectronics N-Channel MOSFET 600 V Enhancement, 3-Pin TO-252
