Infineon IPP026N10NF2S Type N-Channel MOSFET, 27 A, 100 V, 3-Pin TO-220 IPP026N10NF2SAKMA1
- RS Stock No.:
- 228-6545
- Mfr. Part No.:
- IPP026N10NF2SAKMA1
- Manufacturer:
- Infineon
Bulk discount available
Subtotal (1 pack of 2 units)*
€4.66
(exc. VAT)
€5.74
(inc. VAT)
In Stock
- Plus 514 unit(s) shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | €2.33 | €4.66 |
| 10 - 18 | €2.05 | €4.10 |
| 20 - 48 | €1.91 | €3.82 |
| 50 - 98 | €1.795 | €3.59 |
| 100 + | €1.655 | €3.31 |
*price indicative
- RS Stock No.:
- 228-6545
- Mfr. Part No.:
- IPP026N10NF2SAKMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | Type N | |
| Maximum Continuous Drain Current Id | 27A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Series | IPP026N10NF2S | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 2.6mΩ | |
| Maximum Power Dissipation Pd | 250W | |
| Maximum Gate Source Voltage Vgs | 20 V | |
| Forward Voltage Vf | 1.2V | |
| Typical Gate Charge Qg @ Vgs | 103nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Width | 4.57 mm | |
| Length | 10.36mm | |
| Height | 9.45mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type Type N | ||
Maximum Continuous Drain Current Id 27A | ||
Maximum Drain Source Voltage Vds 100V | ||
Series IPP026N10NF2S | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 2.6mΩ | ||
Maximum Power Dissipation Pd 250W | ||
Maximum Gate Source Voltage Vgs 20 V | ||
Forward Voltage Vf 1.2V | ||
Typical Gate Charge Qg @ Vgs 103nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Width 4.57 mm | ||
Length 10.36mm | ||
Height 9.45mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon IPP026N10NF2S is the N channel power MOSFET. The drain source voltage of this mosfet is the 100 V. It supports a wide variety of applications and standard pinout allows for drop-in replacement. This mosfet have increased current carrying capability.
Optimized for a wide range of applications
N-channel, normal level
100% avalanche tested
Related links
- Infineon IPP026N10NF2S Type N-Channel MOSFET 100 V, 3-Pin TO-220
- Infineon OptiMOS 2 Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-252
- Infineon OptiMOS 2 Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-252 IPD33CN10NGATMA1
- ROHM RQ3 Type N-Channel MOSFET 100 V Enhancement, 8-Pin HSMT-8 RQ3P270BKFRATCB
- Infineon HEXFET Type N-Channel MOSFET 55 V, 3-Pin TO-252
- Infineon HEXFET Type N-Channel MOSFET 150 V, 8-Pin PQFN IRFH5215TRPBF
- Infineon HEXFET Type N-Channel MOSFET 55 V, 3-Pin TO-252 IRFR4105TRPBF
- Infineon HEXFET Type N-Channel MOSFET 150 V, 8-Pin PQFN
