ROHM RQ3 N-Channel MOSFET, 27 A, 100 V Enhancement, 8-Pin HSMT-8 RQ3P270BKFRATCB

Get a bulk buy discount

Add 100 more to save 5%

View bulk pricing options

Subtotal (1 tape of 10 units)*

€8.16

(exc. VAT)

€10.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
10 - 90€0.816€8.16-
100 - 240€0.775€7.755%
250 - 490€0.718€7.1812%
500 - 990€0.661€6.6118%
1000 +€0.636€6.3622%

*price indicative

Packaging Options:
RS Stock No.:
265-255
Mfr. Part No.:
RQ3P270BKFRATCB
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

27A

Maximum Drain Source Voltage Vds

100V

Package Type

HSMT-8

Series

RQ3

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

27.0mΩ

Channel Mode

Enhancement

Forward Voltage Vf

1.5V

Maximum Gate Source Voltage Vgs

20V

Typical Gate Charge Qg @ Vgs

13.6nC

Maximum Power Dissipation Pd

69W

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Standards/Approvals

AEC-Q101

Automotive Standard

AEC-Q101

The ROHM Automotive grade MOSFET is an ideal solution for Advanced Driver Assistance Systems, infotainment, lighting and body applications. Its robust construction ensures reliable operation in demanding automotive environments. Realization of high mounting reliability by original terminal and plating treatment.

RoHS compliant

AEC Q101 Qualified

Small high powered package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy