Infineon HEXFET N-Channel MOSFET, 27 A, 150 V, 8-Pin PQFN IRFH5215TRPBF
- RS Stock No.:
- 257-5871
- Mfr. Part No.:
- IRFH5215TRPBF
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 257-5871
- Mfr. Part No.:
- IRFH5215TRPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 27A | |
| Maximum Drain Source Voltage Vds | 150V | |
| Package Type | PQFN | |
| Series | HEXFET | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 58mΩ | |
| Typical Gate Charge Qg @ Vgs | 21nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 104W | |
| Forward Voltage Vf | 1.3V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 150°C | |
| Width | 5mm | |
| Height | 900μm | |
| Standards/Approvals | RoHS | |
| Length | 6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 27A | ||
Maximum Drain Source Voltage Vds 150V | ||
Package Type PQFN | ||
Series HEXFET | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 58mΩ | ||
Typical Gate Charge Qg @ Vgs 21nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 104W | ||
Forward Voltage Vf 1.3V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 150°C | ||
Width 5mm | ||
Height 900μm | ||
Standards/Approvals RoHS | ||
Length 6mm | ||
Automotive Standard No | ||
The Infineon strongIRFET power MOSFET family is optimized for low RDS and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.
Low RDSon (< 58 m)
Low thermal resistance to PCB (<12°C/W)
100% Rg tested
Low profile (<09 mm)
Industry-standard pinout
Compatible with existing surface mount techniques
RoHS compliant containing no lead, no bromide and no halogen environmentally
MSL1, industrial qualification
Related links
- Infineon HEXFET N-Channel MOSFET 150 V, 8-Pin PQFN
- Infineon HEXFET N-Channel MOSFET 150 V Enhancement, 8-Pin PQFN IRFH5015TRPBF
- Infineon HEXFET N-Channel MOSFET 30 V, 8-Pin PQFN
- Infineon HEXFET N-Channel MOSFET 100 V, 8-Pin PQFN IRFH5053TRPBF
- Infineon HEXFET N-Channel MOSFET 30 V, 8-Pin PQFN IRFH5301TRPBF
- Infineon HEXFET N-Channel MOSFET 30 V, 8-Pin PQFN IRFH5302TRPBF
- Infineon HEXFET N-Channel MOSFET 30 V, 8-Pin PQFN IRFH8303TRPBF
- Infineon HEXFET N-Channel MOSFET 25 V, 8-Pin PQFN 5 x 6 IRFH5250DTRPBF
