Infineon AUIRF N-Channel MOSFET, 110 A, 55 V Enhancement, 3-Pin TO-263 AUIRF3205ZSTRL

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 800 units)*

€849.60

(exc. VAT)

€1,044.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
800 - 800€1.062€849.60
1600 +€1.009€807.20

*price indicative

RS Stock No.:
229-1728
Mfr. Part No.:
AUIRF3205ZSTRL
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

110A

Maximum Drain Source Voltage Vds

55V

Package Type

TO-263

Series

AUIRF

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

6.5mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

170W

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

76nC

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

1.3V

Maximum Operating Temperature

175°C

Standards/Approvals

No

Width

9.65mm

Length

10.67mm

Height

4.83mm

Automotive Standard

AEC-Q101

The Infineon power MOSFET utilizes the latest processing techniques to achieve extremely low on-resistance per silicon area. Additional features of this design are a 175°C junction operating temperature, fast switching speed and improved repetitive avalanche rating . These features combine to make this design an extremely efficient and reliable device for use in automotive applications and a wide variety of other applications.

It is RoHS compliant and AEC Q101 qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy