Infineon AUIRF N-Channel MOSFET, 545 A, 40 V Enhancement, 15-Pin DirectFET AUIRF8739L2TR

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

€15.28

(exc. VAT)

€18.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,920 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 8€7.64€15.28
10 - 18€6.875€13.75
20 - 48€6.49€12.98
50 - 98€6.035€12.07
100 +€5.58€11.16

*price indicative

Packaging Options:
RS Stock No.:
229-1738
Mfr. Part No.:
AUIRF8739L2TR
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

545A

Maximum Drain Source Voltage Vds

40V

Package Type

DirectFET

Series

AUIRF

Mount Type

Surface

Pin Count

15

Maximum Drain Source Resistance Rds

0.6mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

340W

Typical Gate Charge Qg @ Vgs

375nC

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.2V

Maximum Gate Source Voltage Vgs

40V

Maximum Operating Temperature

175°C

Height

740μm

Length

9.15mm

Width

7.1mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

The Infineon single n channel HEXFET power MOSFET in a DirectFET L8 package allows repetitive avalanche up to Tjmax. It has fast switching speed and it is lead free.

It is RoHS compliant and AEC qualified

It has 175°C operating temperature

It has dual sided cooling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy