onsemi SUPERFET III N-Channel MOSFET, 12 A, 650 V N, 3-Pin TO-220 FCPF250N65S3R0L-F154

Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
RS Stock No.:
229-6320
Mfr. Part No.:
FCPF250N65S3R0L-F154
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

12A

Maximum Drain Source Voltage Vds

650V

Package Type

TO-220

Series

SUPERFET III

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

250mΩ

Channel Mode

N

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

30V

Maximum Power Dissipation Pd

39W

Typical Gate Charge Qg @ Vgs

24nC

Forward Voltage Vf

1.2V

Maximum Operating Temperature

150°C

Length

16.2mm

Standards/Approvals

No

Width

10.4mm

Height

4.8mm

Automotive Standard

No

The ON Semiconductor SUPER FET series is brand new high voltage super junction MOSFET that is utilizing charge balance technology for outstanding low on−resistance and lower gate charge performance. This advanced technology is tailored to minimize conduction loss, provides superior switching performance, and withstand extreme dv/dt rate.

Low effective output capacitance

100% avalanche tested

Pb−free

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy