onsemi SUPERFET III N-Channel MOSFET, 10 A, 650 V N, 3-Pin TO-220 FCPF360N65S3R0L-F154

Subtotal (1 tube of 1000 units)*

€1,636.00

(exc. VAT)

€2,012.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
1000 +€1.636€1,636.00

*price indicative

RS Stock No.:
229-6322
Mfr. Part No.:
FCPF360N65S3R0L-F154
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

10A

Maximum Drain Source Voltage Vds

650V

Package Type

TO-220

Series

SUPERFET III

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

360mΩ

Channel Mode

N

Forward Voltage Vf

1.2V

Typical Gate Charge Qg @ Vgs

18nC

Maximum Gate Source Voltage Vgs

30V

Maximum Power Dissipation Pd

39W

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

10.4mm

Length

16.2mm

Height

4.8mm

Automotive Standard

No

The ON Semiconductor SUPER FET series is brand new high voltage super junction MOSFET that is utilizing charge balance technology for outstanding low on−resistance and lower gate charge performance. This advanced technology is tailored to minimize conduction loss, provides superior switching performance, and withstand extreme dv/dt rate.

Low effective output capacitance

100% avalanche tested

Pb−free

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy