onsemi SUPERFET III N-Channel MOSFET, 10 A, 650 V N, 3-Pin TO-220 FCPF360N65S3R0L-F154
- RS Stock No.:
- 229-6323
- Mfr. Part No.:
- FCPF360N65S3R0L-F154
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€18.90
(exc. VAT)
€23.25
(inc. VAT)
In Stock
- Plus 980 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €3.78 | €18.90 |
| 50 - 95 | €3.26 | €16.30 |
| 100 + | €2.824 | €14.12 |
*price indicative
- RS Stock No.:
- 229-6323
- Mfr. Part No.:
- FCPF360N65S3R0L-F154
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 10A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Package Type | TO-220 | |
| Series | SUPERFET III | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 360mΩ | |
| Channel Mode | N | |
| Maximum Power Dissipation Pd | 39W | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 18nC | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 150°C | |
| Height | 4.8mm | |
| Length | 16.2mm | |
| Width | 10.4mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 10A | ||
Maximum Drain Source Voltage Vds 650V | ||
Package Type TO-220 | ||
Series SUPERFET III | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 360mΩ | ||
Channel Mode N | ||
Maximum Power Dissipation Pd 39W | ||
Maximum Gate Source Voltage Vgs 30V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 18nC | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 150°C | ||
Height 4.8mm | ||
Length 16.2mm | ||
Width 10.4mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The ON Semiconductor SUPER FET series is brand new high voltage super junction MOSFET that is utilizing charge balance technology for outstanding low on−resistance and lower gate charge performance. This advanced technology is tailored to minimize conduction loss, provides superior switching performance, and withstand extreme dv/dt rate.
Low effective output capacitance
100% avalanche tested
Pb−free
RoHS compliant
Related links
- onsemi SUPERFET III N-Channel MOSFET 650 V N, 3-Pin TO-220 FCPF360N65S3R0L-F154
- onsemi SUPERFET III N-Channel MOSFET 650 V N, 3-Pin TO-220 FCPF600N65S3R0L-F154
- onsemi SUPERFET III N-Channel MOSFET 650 V N, 3-Pin TO-220 FCPF250N65S3R0L-F154
- onsemi SUPERFET III N-Channel MOSFET 650 V N, 3-Pin TO-220 FCPF250N65S3L1-F154
- onsemi SUPERFET III N-Channel MOSFET 650 V N, 3-Pin TO-220 NTPF360N65S3H
- onsemi SUPERFET III N-Channel MOSFET 650 V N, 3-Pin TO-252 NTD360N65S3H
- onsemi SUPERFET III N-Channel MOSFET 650 V N, 3-Pin TO-220 NTPF165N65S3H
- onsemi SUPERFET III N-Channel MOSFET 650 V N, 3-Pin TO-220 NTPF125N65S3H
