onsemi SUPERFET III N-Channel MOSFET, 6 A, 650 V N, 3-Pin TO-220 FCPF600N65S3R0L-F154
- RS Stock No.:
- 229-6324
- Mfr. Part No.:
- FCPF600N65S3R0L-F154
- Manufacturer:
- onsemi
Subtotal (1 tube of 1000 units)*
€1,126.00
(exc. VAT)
€1,385.00
(inc. VAT)
Temporarily out of stock
- Shipping from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 1000 + | €1.126 | €1,126.00 |
*price indicative
- RS Stock No.:
- 229-6324
- Mfr. Part No.:
- FCPF600N65S3R0L-F154
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 6A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Series | SUPERFET III | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 600mΩ | |
| Channel Mode | N | |
| Typical Gate Charge Qg @ Vgs | 11nC | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.2V | |
| Maximum Power Dissipation Pd | 24W | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Maximum Operating Temperature | 150°C | |
| Height | 4.8mm | |
| Standards/Approvals | No | |
| Width | 10.4mm | |
| Length | 16.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 6A | ||
Maximum Drain Source Voltage Vds 650V | ||
Series SUPERFET III | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 600mΩ | ||
Channel Mode N | ||
Typical Gate Charge Qg @ Vgs 11nC | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.2V | ||
Maximum Power Dissipation Pd 24W | ||
Maximum Gate Source Voltage Vgs 30V | ||
Maximum Operating Temperature 150°C | ||
Height 4.8mm | ||
Standards/Approvals No | ||
Width 10.4mm | ||
Length 16.2mm | ||
Automotive Standard No | ||
The ON Semiconductor SUPER FET series is brand new high voltage super junction MOSFET that is utilizing charge balance technology for outstanding low on−resistance and lower gate charge performance. This advanced technology is tailored to minimize conduction loss, provides superior switching performance, and withstand extreme dv/dt rate.
Low effective output capacitance
100% avalanche tested
Pb−free
RoHS compliant
Related links
- onsemi SUPERFET III N-Channel MOSFET 650 V N, 3-Pin TO-220 FCPF600N65S3R0L-F154
- onsemi SUPERFET III N-Channel MOSFET 650 V N, 3-Pin TO-220 FCPF360N65S3R0L-F154
- onsemi SUPERFET III N-Channel MOSFET 650 V N, 3-Pin TO-220 FCPF250N65S3R0L-F154
- onsemi SUPERFET III N-Channel MOSFET 650 V N, 3-Pin TO-220 FCPF250N65S3L1-F154
- onsemi SUPERFET III N-Channel MOSFET 650 V N, 3-Pin TO-220 NTPF165N65S3H
- onsemi SUPERFET III N-Channel MOSFET 650 V N, 3-Pin TO-220 NTPF125N65S3H
- onsemi SUPERFET III N-Channel MOSFET 650 V N, 3-Pin TO-220 NTPF250N65S3H
- onsemi SUPERFET III N-Channel MOSFET 650 V N, 3-Pin TO-220 NTPF360N65S3H
