onsemi SUPERFET III N-Channel MOSFET, 8 A, 800 V N, 3-Pin TO-252 NTD600N80S3Z
- RS Stock No.:
- 229-6454
- Mfr. Part No.:
- NTD600N80S3Z
- Manufacturer:
- onsemi
Subtotal (1 reel of 2500 units)*
€2,337.50
(exc. VAT)
€2,875.00
(inc. VAT)
Temporarily out of stock
- Shipping from 02 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.935 | €2,337.50 |
*price indicative
- RS Stock No.:
- 229-6454
- Mfr. Part No.:
- NTD600N80S3Z
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 8A | |
| Maximum Drain Source Voltage Vds | 800V | |
| Package Type | TO-252 | |
| Series | SUPERFET III | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 600mΩ | |
| Channel Mode | N | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 15.5nC | |
| Maximum Power Dissipation Pd | 60W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Length | 6.73mm | |
| Height | 6.22mm | |
| Width | 2.39mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 8A | ||
Maximum Drain Source Voltage Vds 800V | ||
Package Type TO-252 | ||
Series SUPERFET III | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 600mΩ | ||
Channel Mode N | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 15.5nC | ||
Maximum Power Dissipation Pd 60W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Length 6.73mm | ||
Height 6.22mm | ||
Width 2.39mm | ||
Automotive Standard No | ||
The ON Semiconductor SUPERFET III series MOSFET enables to make more efficient, compact, cooler and more robust applications because of its remarkable performance in switching power applications such as laptop adapter, audio, lighting, ATX power and industrial power supplies.
Higher system reliability at low temperature operation
Lower switching loss
ESD improved capability with Zener diode
Optimized capacitance
Related links
- onsemi SUPERFET III N-Channel MOSFET 800 V N, 3-Pin TO-252 NTD600N80S3Z
- onsemi SUPERFET III N-Channel MOSFET 650 V N, 3-Pin TO-252 NTD250N65S3H
- onsemi SUPERFET III N-Channel MOSFET 650 V N, 3-Pin TO-252 NTD360N65S3H
- onsemi SUPERFET III N-Channel MOSFET & Diode 800 V Enhancement, 3-Pin TO-252
- onsemi SUPERFET III N-Channel MOSFET & Diode 800 V Enhancement, 3-Pin TO-252 NTD360N80S3Z
- onsemi SUPERFET III N-Channel MOSFET 650 V N, 3-Pin TO-220 NTPF250N65S3H
- onsemi SUPERFET III N-Channel MOSFET 650 V N, 3-Pin TO-220 NTPF165N65S3H
- onsemi SUPERFET III N-Channel MOSFET 650 V N, 3-Pin TO-220 NTPF125N65S3H
