onsemi SUPERFET III N-Channel MOSFET, 13 A, 650 V N, 3-Pin TO-252 NTD250N65S3H

Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
RS Stock No.:
229-6450
Mfr. Part No.:
NTD250N65S3H
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

13A

Maximum Drain Source Voltage Vds

650V

Package Type

TO-252

Series

SUPERFET III

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

250mΩ

Channel Mode

N

Forward Voltage Vf

1.2V

Maximum Power Dissipation Pd

106W

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

30V

Typical Gate Charge Qg @ Vgs

24nC

Maximum Operating Temperature

175°C

Width

2.39mm

Length

6.73mm

Standards/Approvals

No

Height

6.22mm

Automotive Standard

No

The ON Semiconductor SUPER FET series is brand new high voltage super junction MOSFET that is utilizing charge balance technology for outstanding low on−resistance and lower gate charge performance. This advanced technology is tailored to minimize conduction loss, provides superior switching performance, and withstand extreme dv/dt rate.

Low effective output capacitance

100% avalanche tested

Higher system reliability at low temperature operation

Pb−free

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy