onsemi SUPERFET III N-Channel MOSFET, 30 A, 650 V N, 3-Pin TO-220 NTPF095N65S3H

Subtotal (1 tube of 1000 units)*

€5,270.00

(exc. VAT)

€6,480.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
1000 +€5.27€5,270.00

*price indicative

RS Stock No.:
229-6490
Mfr. Part No.:
NTPF095N65S3H
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

30A

Maximum Drain Source Voltage Vds

650V

Series

SUPERFET III

Package Type

TO-220

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

95mΩ

Channel Mode

N

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

40W

Forward Voltage Vf

1.2V

Typical Gate Charge Qg @ Vgs

58nC

Maximum Gate Source Voltage Vgs

30V

Maximum Operating Temperature

175°C

Width

4.9mm

Standards/Approvals

No

Height

29.95mm

Length

10.63mm

Automotive Standard

No

The ON Semiconductor SUPER FET series is brand new high voltage super junction MOSFET that is utilizing charge balance technology for outstanding low on−resistance and lower gate charge performance. This advanced technology is tailored to minimize conduction loss, provides superior switching performance, and withstand extreme dv/dt rate.

Low effective output capacitance

100% avalanche tested

Higher system reliability at low temperature operation

Pb−free

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy