STMicroelectronics Single RF2L N-Channel MOSFET, 65 V Enhancement, 4-Pin B4E
- RS Stock No.:
- 230-0084
- Mfr. Part No.:
- RF2L16180CB4
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 230-0084
- Mfr. Part No.:
- RF2L16180CB4
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Operating Frequency | 1450MHz | |
| Maximum Drain Source Voltage Vds | 65V | |
| Package Type | B4E | |
| Series | RF2L | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Channel Mode | Enhancement | |
| Transistor Configuration | Single | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | RoHS | |
| Length | 27.94mm | |
| Width | 9.78mm | |
| Height | 9.4mm | |
| Typical Power Gain | 14dB | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type MOSFET | ||
Channel Type N | ||
Operating Frequency 1450MHz | ||
Maximum Drain Source Voltage Vds 65V | ||
Package Type B4E | ||
Series RF2L | ||
Mount Type Surface | ||
Pin Count 4 | ||
Channel Mode Enhancement | ||
Transistor Configuration Single | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals RoHS | ||
Length 27.94mm | ||
Width 9.78mm | ||
Height 9.4mm | ||
Typical Power Gain 14dB | ||
Automotive Standard No | ||
The STMicroelectronics RF2L16180CB4 is 180 W, 28 V internally matched LDMOS transistor designed for multicarrier WCDMA/PCS/DCS/LTE base station and ISM applications with frequencies from 1300 to 1600 MHz. Four leads can be configured as single ended, 180 degree push-pull or 90 degree hybrid or Doherty with proper external matching network.
High efficiency and linear gain operations
Integrated ESD protection
Internally matched for ease of use
Optimized for Doherty applications
Related links
- STMicroelectronics Single RF2L N-Channel MOSFET 4-Pin B4E RF2L16180CB4
- STMicroelectronics Single RF2L N-Channel MOSFET 2-Pin B-2
- STMicroelectronics Single RF2L N-Channel MOSFET 2-Pin B-2 RF2L36075CF2
- Infineon CoolSiC N-Channel Power MOSFET 400 V Enhancement, 4-Pin TO-247-4 IMZA40R025M2HXKSA1
- Infineon CoolSiC N-Channel Power MOSFET 1400 V Enhancement, 4-Pin TO-247-4 IMZC140R029M2HXKSA1
- ROHM RH6 1 N-Channel MOSFET 60 V Enhancement, 8-Pin HSMT-8 RH6L040BGTB1
- Vishay E Series N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247AD SIHW040N65E-GE3
- Vishay TrenchFET N-Channel MOSFET 40 V Enhancement, 8-Pin PowerPAK 1212 SI7116BDN-T1-GE3
