STMicroelectronics Single RF2L N-Channel MOSFET, 65 V Enhancement, 4-Pin B4E RF2L16180CB4

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
230-0085
Mfr. Part No.:
RF2L16180CB4
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Operating Frequency

1450MHz

Channel Type

N

Product Type

MOSFET

Maximum Drain Source Voltage Vds

65V

Package Type

B4E

Series

RF2L

Mount Type

Surface

Pin Count

4

Channel Mode

Enhancement

Transistor Configuration

Single

Maximum Operating Temperature

200°C

Standards/Approvals

RoHS

Height

9.4mm

Width

9.78mm

Length

27.94mm

Typical Power Gain

14dB

Automotive Standard

No

The STMicroelectronics RF2L16180CB4 is 180 W, 28 V internally matched LDMOS transistor designed for multicarrier WCDMA/PCS/DCS/LTE base station and ISM applications with frequencies from 1300 to 1600 MHz. Four leads can be configured as single ended, 180 degree push-pull or 90 degree hybrid or Doherty with proper external matching network.

High efficiency and linear gain operations

Integrated ESD protection

Internally matched for ease of use

Optimized for Doherty applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy