onsemi SUPERFET III N-Channel MOSFET, 40 A, 650 V Enhancement, 4-Pin H-PSOF NTBL082N65S3HF

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
230-9083
Mfr. Part No.:
NTBL082N65S3HF
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

40A

Maximum Drain Source Voltage Vds

650V

Package Type

H-PSOF

Series

SUPERFET III

Mount Type

Surface

Pin Count

4

Maximum Drain Source Resistance Rds

82mΩ

Channel Mode

Enhancement

Forward Voltage Vf

1.3V

Maximum Gate Source Voltage Vgs

20V

Maximum Power Dissipation Pd

313W

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

79nC

Maximum Operating Temperature

175°C

Length

10.2mm

Height

13.28mm

Standards/Approvals

Pb-Free Halide free non AEC-Q and PPAP

Width

2.4mm

Automotive Standard

No

The ON Semiconductor series SUPERFET III MOSFET is ON Semiconductor’s brand−new high voltage super−junction (SJ) MOSFET family that is utilizing charge balance technology for outstanding low on−resistance and lower gate charge performance. This advanced technology is tailored to minimize conduction loss, provide superior switching performance, and withstand extreme dv/dt rate. Consequently, SUPERFET III MOSFET is very suitable for the various power systems for miniaturization and higher efficiency.

High power density

Kelvin Source Configuration

Low gate noise and switching loss

Optimized Capacitance

Lower peak Vds and lower Vgs oscillation

Moisture Sensitivity Level 1 guarantee

High reliability in humid ambient condition

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy