Infineon CoolSiC N-Channel MOSFET, 24 A, 650 V Enhancement, 3-Pin TO-247 IMW65R083M1HXKSA1

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€6.82

(exc. VAT)

€8.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 111 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€6.82
5 - 9€6.48
10 - 24€6.19
25 - 49€5.94
50 +€5.53

*price indicative

Packaging Options:
RS Stock No.:
232-0397
Mfr. Part No.:
IMW65R083M1HXKSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

24A

Maximum Drain Source Voltage Vds

650V

Package Type

TO-247

Series

CoolSiC

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

111mΩ

Channel Mode

Enhancement

Standards/Approvals

No

Automotive Standard

No

The Infineon has SiC MOSFET delivering reliable and cost-effective performance in TO247 3-pin package. The CoolSiC MOSFET technology leverages the strong physical characteristics of silicon carbide, adding unique features that increase the device’s performance, robustness, and ease of use. The MOSFET 650V is built on a state-of-the-art trench semiconductor, optimized to allow no compromises in getting both the lowest losses in the application and the highest reliability in operation.

Low capacitances

Optimized switching behaviour at higher currents

Superior gate oxide reliability

Excellent thermal behaviour

Increased avalanche capability

Works with standard drivers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy