Infineon CoolSiC N-Channel MOSFET, 52 A, 1.2 kV Enhancement, 3-Pin TO-247 AIMW120R035M1HXKSA1
- RS Stock No.:
- 233-3486
- Mfr. Part No.:
- AIMW120R035M1HXKSA1
- Manufacturer:
- Infineon
Subtotal (1 tube of 240 units)*
€6,007.68
(exc. VAT)
€7,389.36
(inc. VAT)
Temporarily out of stock
- Shipping from 28 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 240 + | €25.032 | €6,007.68 |
*price indicative
- RS Stock No.:
- 233-3486
- Mfr. Part No.:
- AIMW120R035M1HXKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 52A | |
| Maximum Drain Source Voltage Vds | 1.2kV | |
| Package Type | TO-247 | |
| Series | CoolSiC | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 35mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 59nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 228W | |
| Forward Voltage Vf | 5.2V | |
| Maximum Gate Source Voltage Vgs | 23V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Width | 21.5mm | |
| Height | 5.3mm | |
| Length | 16.3mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 52A | ||
Maximum Drain Source Voltage Vds 1.2kV | ||
Package Type TO-247 | ||
Series CoolSiC | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 35mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 59nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 228W | ||
Forward Voltage Vf 5.2V | ||
Maximum Gate Source Voltage Vgs 23V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Width 21.5mm | ||
Height 5.3mm | ||
Length 16.3mm | ||
Automotive Standard AEC-Q101 | ||
The Infineon CoolSiC MOSFETs for automotive family has been developed for current and future on board Charger and DC-DC applications in hybrid and electric vehicles. It has 52 A drain current.
Efficiency improvement
Enabling higher frequency
Increased power density
Cooling effort reduction
Related links
- Infineon CoolSiC N-Channel MOSFET 1.2 kV Enhancement, 3-Pin TO-247 AIMW120R035M1HXKSA1
- Infineon CoolSiC N-Channel MOSFET 1.2 kV Enhancement, 3-Pin TO-247 AIMW120R080M1XKSA1
- Infineon CoolSiC N-Channel MOSFET 1.2 kV Enhancement, 3-Pin TO-247 AIMW120R060M1HXKSA1
- Infineon IMZ1 N-Channel MOSFET 1.2 kV Enhancement, 4-Pin TO-247 IMZ120R045M1XKSA1
- Infineon CoolSiC N-Channel MOSFET 1.2 kV Enhancement, 4-Pin PG-TO-247-4-STD-NT6.7 AIMZH120R020M1TXKSA1
- Infineon CoolSiC N-Channel MOSFET 1.2 kV Enhancement, 4-Pin PG-TO-247-4-STD-NT6.7 AIMZH120R060M1TXKSA1
- Infineon CoolSiC N-Channel MOSFET 1.2 kV Enhancement, 4-Pin PG-TO-247-4-U02 IMZA120R030M1HXKSA1
- Infineon CoolSiC N-Channel MOSFET 1.2 kV Enhancement, 4-Pin PG-TO-247-4-STD-NT6.7 AIMZH120R080M1TXKSA1
