Infineon CoolSiC N-Channel MOSFET, 52 A, 1.2 kV Enhancement, 3-Pin TO-247 AIMW120R035M1HXKSA1

Get a bulk buy discount

Add 2 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€31.28

(exc. VAT)

€38.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 168 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 1€31.28-
2 - 4€29.724%
5 - 9€28.469%
10 - 24€27.2212%
25 +€25.3319%

*price indicative

Packaging Options:
RS Stock No.:
233-3487
Mfr. Part No.:
AIMW120R035M1HXKSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

52A

Maximum Drain Source Voltage Vds

1.2kV

Package Type

TO-247

Series

CoolSiC

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

35mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

228W

Typical Gate Charge Qg @ Vgs

59nC

Forward Voltage Vf

5.2V

Maximum Gate Source Voltage Vgs

23V

Maximum Operating Temperature

175°C

Width

21.5mm

Height

5.3mm

Length

16.3mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

The Infineon CoolSiC MOSFETs for automotive family has been developed for current and future on board Charger and DC-DC applications in hybrid and electric vehicles. It has 52 A drain current.

Efficiency improvement

Enabling higher frequency

Increased power density

Cooling effort reduction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy