Infineon CoolSiC N-Channel MOSFET, 33 A, 1.2 kV Enhancement, 3-Pin TO-247 AIMW120R080M1XKSA1

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€13.51

(exc. VAT)

€16.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€13.51
5 - 9€12.84
10 - 24€12.56
25 - 49€11.75
50 +€10.94

*price indicative

Packaging Options:
RS Stock No.:
233-3491
Mfr. Part No.:
AIMW120R080M1XKSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

33A

Maximum Drain Source Voltage Vds

1.2kV

Package Type

TO-247

Series

CoolSiC

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

80mΩ

Channel Mode

Enhancement

Forward Voltage Vf

5.2V

Maximum Power Dissipation Pd

150W

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

28nC

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

175°C

Standards/Approvals

No

Length

16.3mm

Width

21.5mm

Height

5.3mm

Automotive Standard

AEC-Q101

The Infineon CoolSiC MOSFETs for Automotive family has been developed for current and future on board charger and DC-DC applications in hybrid and electric vehicles. It has 33 A drain current.

Efficiency improvement

Enabling higher frequency

Increased power density

Cooling effort reduction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy