onsemi NTH N-Channel MOSFET, 68 A, 1.2 kV N, 4-Pin TO-247 NTH4L022N120M3S

Subtotal (1 tube of 450 units)*

€4,513.05

(exc. VAT)

€5,551.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
450 +€10.029€4,513.05

*price indicative

RS Stock No.:
233-6853
Mfr. Part No.:
NTH4L022N120M3S
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

68A

Maximum Drain Source Voltage Vds

1.2kV

Package Type

TO-247

Series

NTH

Mount Type

Through Hole

Pin Count

4

Maximum Drain Source Resistance Rds

30mΩ

Channel Mode

N

Maximum Power Dissipation Pd

325W

Typical Gate Charge Qg @ Vgs

151nC

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

-0.45V

Forward Voltage Vf

1.2V

Maximum Operating Temperature

175°C

Height

41.36mm

Length

15.8mm

Standards/Approvals

RoHS

Width

5.2mm

Automotive Standard

No

Silicon Carbide (SiC) MOSFET – EliteSiC, 22 mohm, 1200 V, M3S, TO-247-4L


The ON Semiconductor NTH4L022N120M3S is SiC power, single N-Channel MOSFET. It is available in a TO247-4L package. With Drain to Source voltage of 1200 V and continuous drain current of 68 A, the NTH4L022N120M3S is used in applications like Solar Inverters, Electric Vehicle Charging Stations, UPS (Uninterruptible Power Supplies), Energy Storage Systems, SMPS (Switch Mode Power Supplies).

The typical RDS(on) for this device is 22 mꭥ with VGS of 18 V

The device offers low switching losses

It is 100% avalanche tested

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy