onsemi NTH N-Channel MOSFET, 68 A, 1.2 kV N, 4-Pin TO-247 NTH4L022N120M3S
- RS Stock No.:
- 233-6854
- Mfr. Part No.:
- NTH4L022N120M3S
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€14.21
(exc. VAT)
€17.48
(inc. VAT)
In Stock
- 126 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €14.21 |
| 10 + | €12.25 |
*price indicative
- RS Stock No.:
- 233-6854
- Mfr. Part No.:
- NTH4L022N120M3S
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 68A | |
| Maximum Drain Source Voltage Vds | 1.2kV | |
| Package Type | TO-247 | |
| Series | NTH | |
| Mount Type | Through Hole | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 30mΩ | |
| Channel Mode | N | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 325W | |
| Typical Gate Charge Qg @ Vgs | 151nC | |
| Maximum Gate Source Voltage Vgs | -0.45V | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Width | 5.2mm | |
| Length | 15.8mm | |
| Height | 41.36mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 68A | ||
Maximum Drain Source Voltage Vds 1.2kV | ||
Package Type TO-247 | ||
Series NTH | ||
Mount Type Through Hole | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 30mΩ | ||
Channel Mode N | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 325W | ||
Typical Gate Charge Qg @ Vgs 151nC | ||
Maximum Gate Source Voltage Vgs -0.45V | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Width 5.2mm | ||
Length 15.8mm | ||
Height 41.36mm | ||
Automotive Standard No | ||
Silicon Carbide (SiC) MOSFET – EliteSiC, 22 mohm, 1200 V, M3S, TO-247-4L
The ON Semiconductor NTH4L022N120M3S is SiC power, single N-Channel MOSFET. It is available in a TO247-4L package. With Drain to Source voltage of 1200 V and continuous drain current of 68 A, the NTH4L022N120M3S is used in applications like Solar Inverters, Electric Vehicle Charging Stations, UPS (Uninterruptible Power Supplies), Energy Storage Systems, SMPS (Switch Mode Power Supplies).
The typical RDS(on) for this device is 22 mꭥ with VGS of 18 V
The device offers low switching losses
It is 100% avalanche tested
Related links
- onsemi NTH N-Channel MOSFET 1200 V N, 4-Pin TO-247
- onsemi NTH N-Channel MOSFET 650 V N, 4-Pin TO-247-4L NTH4L032N065M3S
- onsemi NTH N-Channel MOSFET 1200 V Enhancement, 4-Pin TO-247
- onsemi NTH N-Channel MOSFET 1200 V Enhancement, 7-Pin TO-247
- onsemi NTH N-Channel MOSFET 1200 V Enhancement, 7-Pin TO-247 NTH4L075N065SC1
- onsemi NTH N-Channel MOSFET 1200 V Enhancement, 7-Pin TO-247 NTHL015N065SC1
- onsemi NTH N-Channel MOSFET 1200 V Enhancement, 7-Pin TO-247 NTH4L025N065SC1
- onsemi NTH N-Channel MOSFET 1200 V Enhancement, 4-Pin TO-247
