Infineon BSC N-Channel MOSFET, 114 A, 150 V N, 8-Pin SuperSO8 5 x 6 BSC074N15NS5ATMA1

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

€10.30

(exc. VAT)

€12.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,550 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 8€5.15€10.30
10 - 18€4.53€9.06
20 - 48€4.225€8.45
50 - 98€3.96€7.92
100 +€3.655€7.31

*price indicative

Packaging Options:
RS Stock No.:
234-6989
Mfr. Part No.:
BSC074N15NS5ATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

114A

Maximum Drain Source Voltage Vds

150V

Package Type

SuperSO8 5 x 6

Series

BSC

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

9.2mΩ

Channel Mode

N

Maximum Power Dissipation Pd

46W

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

10nC

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

1.2V

Maximum Operating Temperature

150°C

Length

5.35mm

Standards/Approvals

No

Width

6.1mm

Height

1.2mm

Automotive Standard

No

Infineon BSC Series MOSFET, 150V Drain Source Voltage, 114A Continuous Drain Current - BSC074N15NS5ATMA1


This MOSFET is a high-voltage switching transistor designed for surface-mount power applications where low conduction losses and high continuous current are required. It operates across a wide temperature range and is suited to circuits requiring robust gate-drive margins and significant power-dissipation capacity.

Features and Benefits:


• 150 V drain rating enables high-voltage switching applications
• 9.2 mΩ RDS(on) reduces conduction losses for efficient operation
• 114 A continuous current capability supports high-load systems
• 46 W power dissipation allows sustained thermal loading
• 10 nC typical gate charge minimises switching energy losses
• VGS tolerance up to 20 V permits flexible gate-drive levels

Applications


• Suitable for DC-DC converters handling significant current
• Ideal for synchronous rectification in power supplies
• Used with motor controllers requiring high continuous current
• Can be used for telecoms power distribution modules
• Suitable for industrial switching in high-voltage environments

What ambient temperatures can it function within?


It operates from −55 °C up to 150 °C.

What mounting style is required for circuit assembly?


It is intended for surface mounting in a SuperSO8 5x6 package.

How many pins does the device present for PCB layout?


The package uses eight pins for electrical and thermal connection.

What is the forward voltage during conduction?


The forward voltage under specified conditions is 1.2 V.

What physical footprint and profile should designers allow?


The device measures 5.35 mm length by 6.1 mm width with a height of 1.2 mm.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy