Infineon BSC N-Channel MOSFET, 381 A, 40 V N, 8-Pin SuperSO8 5 x 6 BSC059N04LS6ATMA1

Get a bulk buy discount

Add 50 more to save 18%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€6.60

(exc. VAT)

€8.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,120 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45€1.32€6.60-
50 - 120€1.082€5.4118%
125 - 245€1.00€5.0024%
250 - 495€0.938€4.6928%
500 +€0.874€4.3733%

*price indicative

Packaging Options:
RS Stock No.:
243-9329
Mfr. Part No.:
BSC059N04LS6ATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

381A

Maximum Drain Source Voltage Vds

40V

Package Type

SuperSO8 5 x 6

Series

BSC

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

0.7mΩ

Channel Mode

N

Typical Gate Charge Qg @ Vgs

80nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

81W

Forward Voltage Vf

1V

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Automotive Standard

No

Infineon BSC Series MOSFET, 81W Maximum Power Dissipation, 40V Maximum Drain Source Voltage - BSC059N04LS6ATMA1


This MOSFET is a surface-mount N-channel transistor designed for high-current switching and power conversion in demanding thermal environments. It supports operation across a wide temperature range and is intended for use where low conduction losses and Rapid gate control are required.

Features and Benefits:


• 40 V drain capability enables medium-voltage switching applications
• 381 A continuous current supports heavy-current loads
• 0.7 mΩ RDS(on) reduces conduction losses at high currents
• 81 W power dissipation allows sustained thermal loading
• 80 nC typical gate charge enables responsive switching transitions
• 20 V gate rating permits substantial gate-drive amplitude

Applications


• Suitable for high-current DC-DC converters
• Ideal for synchronous rectification in power supplies
• Used with motor drivers requiring high continuous current
• Can be used for battery protection and power distribution
• Suitable for Compact surface-mount power modules

What package type is used for Compact PCB assembly?


It is supplied in a SuperSO8 5x6 mm package suitable for surface mounting.

What thermal range can it withstand during operation?


The device operates from −55 °C up to 175 °C for wide-temperature deployments.

What gate-drive considerations should be observed?


The maximum gate-to-source rating is 20 V and typical gate charge is 80 nC, so drive circuits must source sufficient charge for the desired switching speed.

How does it comply with environmental restrictions?


It meets RoHS requirements for restricted-substance compliance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy