Infineon ISC N-Channel MOSFET, 98 A, 40 V, 8-Pin TDSON-8 FL ISC036N04NM5ATMA1

Get a bulk buy discount

Add 50 more to save 18%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€6.60

(exc. VAT)

€8.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45€1.32€6.60-
50 - 120€1.07€5.3518%
125 - 245€1.00€5.0024%
250 - 495€0.938€4.6928%
500 +€0.874€4.3733%

*price indicative

Packaging Options:
RS Stock No.:
234-7002
Mfr. Part No.:
ISC036N04NM5ATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

98A

Maximum Drain Source Voltage Vds

40V

Package Type

TDSON-8 FL

Series

ISC

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

2.8mΩ

Maximum Power Dissipation Pd

63W

Typical Gate Charge Qg @ Vgs

28nC

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

175°C

Standards/Approvals

No

Height

4.4mm

Length

3.8mm

Width

1.1mm

Automotive Standard

No

The Infineon OptiMOS 5 power transistor N-channel MOSFET has 40V drain source breakdown voltage and 98A continuous drain current. This product offers a Benchmark solution for applications requiring normal level (higher threshold voltage) drive capability. The high Vth in the normal level portfolio offers immunity to false turn-on due to noisy environments. In addition, lower QGD/QGS ratios reduce the Peak of the gate voltage spikes, further contributing to the robustness against unwanted turn-on.

Battery powered application

LV motor drives

Very low on-resistanceRDS(on)

100% avalanche tested

175°C junction temperature

Superior thermal resistance

Low gate charge

Reduced switching losses

Suitable for operation at higher frequencies

N-channel

Pb-free lead plating

RoHS compliant

Halogen-free according to IEC61249-2-21

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy