Infineon ISC N-Channel MOSFET, 77 A, 40 V, 8-Pin TDSON-8 FL ISC046N04NM5ATMA1

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
234-7004
Mfr. Part No.:
ISC046N04NM5ATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

77A

Maximum Drain Source Voltage Vds

40V

Package Type

TDSON-8 FL

Series

ISC

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

4.6mΩ

Maximum Gate Source Voltage Vgs

20V

Typical Gate Charge Qg @ Vgs

21nC

Maximum Power Dissipation Pd

50W

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Height

4.4mm

Width

1.1mm

Length

3.8mm

Standards/Approvals

No

Automotive Standard

No

The Infineon OptiMOS 5 power transistor N-channel MOSFET has 40V drain source breakdown voltage and 77A continuous drain current. This product offers a Benchmark solution for applications requiring normal level (higher threshold voltage) drive capability. The high Vth in the normal level portfolio offers immunity to false turn-on due to noisy environments. In addition, lower QGD/QGS ratios reduce the Peak of the gate voltage spikes, further contributing to the robustness against unwanted turn-on.

Battery powered application

LV motor drives

Very low on-resistanceRDS(on)

100% avalanche tested

175°C junction temperature

Superior thermal resistance

Low gate charge

Reduced switching losses

Suitable for operation at higher frequencies

N-channel

Pb-free lead plating

RoHS compliant

Halogen-free according to IEC61249-2-21

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy