STMicroelectronics STHU36N N-Channel MOSFET, 29 A, 600 V, 7-Pin HU3PAK STHU36N60DM6AG
- RS Stock No.:
- 234-8898
- Mfr. Part No.:
- STHU36N60DM6AG
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€3.26
(exc. VAT)
€4.01
(inc. VAT)
Temporarily out of stock
- 560 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €3.26 |
| 10 - 24 | €3.18 |
| 25 - 99 | €3.12 |
| 100 + | €3.08 |
*price indicative
- RS Stock No.:
- 234-8898
- Mfr. Part No.:
- STHU36N60DM6AG
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 29A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Package Type | HU3PAK | |
| Series | STHU36N | |
| Mount Type | Surface | |
| Pin Count | 7 | |
| Maximum Drain Source Resistance Rds | 99mΩ | |
| Maximum Gate Source Voltage Vgs | 25V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 46nC | |
| Maximum Power Dissipation Pd | 210W | |
| Forward Voltage Vf | 1.6V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 29A | ||
Maximum Drain Source Voltage Vds 600V | ||
Package Type HU3PAK | ||
Series STHU36N | ||
Mount Type Surface | ||
Pin Count 7 | ||
Maximum Drain Source Resistance Rds 99mΩ | ||
Maximum Gate Source Voltage Vgs 25V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 46nC | ||
Maximum Power Dissipation Pd 210W | ||
Forward Voltage Vf 1.6V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
The STMicroelectronics high-voltage N-channel power MOSFET is part of the MDmesh DM6 fast recovery diode series. Compared with the previous MDmesh fast generation, DM6 combines very low recovery charge (Qrr), recovery time (trr) and excellent improvement in RDS(on) per area with one of the most effective switching behaviours available in the market for the most demanding high-efficiency bridge topologies and ZVS phase-shift converters.
AEC-Q101 qualified
Fast-recovery body diode
Lower RDS(on) per area vs previous generation
Low gate charge, input capacitance and resistance
100% avalanche tested
Related links
- STMicroelectronics STHU36N N-Channel MOSFET 600 V, 7-Pin HU3PAK STHU36N60DM6AG
- STMicroelectronics STHU47 N-Channel MOSFET 600 V, 7-Pin HU3PAK STHU47N60DM6AG
- STMicroelectronics SCT0 Power MOSFET 650 V, 7-Pin HU3PAK SCT027HU65G3AG
- STMicroelectronics STH N-Channel MOSFET 30 V Enhancement, 7-Pin HU3PAK
- STMicroelectronics N-Channel STHU65 N-Channel MOSFET 650 V N, 7-Pin HU3PAK STHU65N050DM9AG
- STMicroelectronics N-Channel STHU60 N-Channel MOSFET 600 V Enhancement, 7-Pin HU3PAK STHU60N046DM9AG
- STMicroelectronics SCT N-Channel MOSFET 750 V Enhancement, 7-Pin HU3PAK SCT060HU75G3AG
- STMicroelectronics SCT060HU N-Channel MOSFET 750 V Enhancement, 7-Pin HU3PAK SCT060HU75G3AG
