STMicroelectronics STHU47 N-Channel MOSFET, 36 A, 600 V, 7-Pin HU3PAK STHU47N60DM6AG

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
234-8899
Mfr. Part No.:
STHU47N60DM6AG
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

36A

Maximum Drain Source Voltage Vds

600V

Series

STHU47

Package Type

HU3PAK

Mount Type

Surface

Pin Count

7

Maximum Drain Source Resistance Rds

80mΩ

Maximum Power Dissipation Pd

250W

Maximum Gate Source Voltage Vgs

25V

Typical Gate Charge Qg @ Vgs

55nC

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.6V

Maximum Operating Temperature

150°C

Standards/Approvals

No

Automotive Standard

AEC-Q101

The STMicroelectronics high-voltage N-channel power MOSFET is part of the MDmesh DM6 fast recovery diode series. Compared with the previous MDmesh fast generation, DM6 combines very low recovery charge (Qrr), recovery time (trr) and excellent improvement in RDS(on) per area with one of the most effective switching behaviours available in the market for the most demanding high-efficiency bridge topologies and ZVS phase-shift converters.

AEC-Q101 qualified

Fast-recovery body diode

Lower RDS(on) per area vs previous generation

Low gate charge, input capacitance and resistance

100% avalanche tested

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy