STMicroelectronics STH N-Channel MOSFET, 55 A, 30 V Enhancement, 7-Pin HU3PAK STHU32N65DM6AG
- RS Stock No.:
- 240-0609
- Mfr. Part No.:
- STHU32N65DM6AG
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 240-0609
- Mfr. Part No.:
- STHU32N65DM6AG
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 55A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Series | STH | |
| Package Type | HU3PAK | |
| Mount Type | Through Hole | |
| Pin Count | 7 | |
| Maximum Drain Source Resistance Rds | 45mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 25V | |
| Forward Voltage Vf | 1.5V | |
| Typical Gate Charge Qg @ Vgs | 52.6nC | |
| Maximum Power Dissipation Pd | 320W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | UL | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 55A | ||
Maximum Drain Source Voltage Vds 30V | ||
Series STH | ||
Package Type HU3PAK | ||
Mount Type Through Hole | ||
Pin Count 7 | ||
Maximum Drain Source Resistance Rds 45mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 25V | ||
Forward Voltage Vf 1.5V | ||
Typical Gate Charge Qg @ Vgs 52.6nC | ||
Maximum Power Dissipation Pd 320W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals UL | ||
Automotive Standard AEC-Q101 | ||
The STMicroelectronics high-voltage N-channel Power MOSFET is part of the MDmesh DM6 fast recovery diode series, Compared with the previous MDmesh fast generation, DM6 combines very low recovery charge (Qrr), recovery time (trr) and excellent improvement in RDS(on) per area with one of the most effective switching behaviours available in the market for the most demanding high-efficiency bridge topologies and ZVS phase-shift converters.
AEC-Q101 qualified
Fast-recovery body diode
Lower RDS(on) x area vs previous generation
Low gate charge, input capacitance and resistance
100% avalanche tested
Extremely dv/dt ruggedness
Zener-protected
Related links
- STMicroelectronics STH N-Channel MOSFET 30 V Enhancement, 7-Pin HU3PAK
- STMicroelectronics STH N-Channel Power MOSFET 60 V Enhancement, 6-Pin H2PAK STH345N6F7-6
- STMicroelectronics STH N-Channel Power MOSFET 60 V Enhancement, 2-Pin H2PAK-2 STH345N6F7-2
- STMicroelectronics N-Channel STHU60 N-Channel MOSFET 600 V Enhancement, 7-Pin HU3PAK STHU60N046DM9AG
- STMicroelectronics SCT N-Channel MOSFET 750 V Enhancement, 7-Pin HU3PAK SCT060HU75G3AG
- STMicroelectronics SCT060HU N-Channel MOSFET 750 V Enhancement, 7-Pin HU3PAK SCT060HU75G3AG
- STMicroelectronics SCT N-Channel Power MOSFET 1.2 kV Enhancement, 7-Pin HU3PAK SCT070HU120G3AG
- STMicroelectronics Sct N-Channel Power MOSFET 650 V Enhancement, 7-Pin HU3PAK SCT018HU65G3AG
