ROHM N-Channel MOSFET, 400 mA, 60 V Enhancement, 3-Pin SOT-23 BSS138BKAHZGT116
- RS Stock No.:
- 235-2643
- Mfr. Part No.:
- BSS138BKAHZGT116
- Manufacturer:
- ROHM
Subtotal (1 reel of 3000 units)*
€309.00
(exc. VAT)
€381.00
(inc. VAT)
Temporarily out of stock
- Shipping from 26 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.103 | €309.00 |
*price indicative
- RS Stock No.:
- 235-2643
- Mfr. Part No.:
- BSS138BKAHZGT116
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 400mA | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 680mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.2V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 350mW | |
| Maximum Operating Temperature | 150°C | |
| Length | 3mm | |
| Width | 1.4mm | |
| Standards/Approvals | No | |
| Height | 1.1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 400mA | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 680mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.2V | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 350mW | ||
Maximum Operating Temperature 150°C | ||
Length 3mm | ||
Width 1.4mm | ||
Standards/Approvals No | ||
Height 1.1mm | ||
Automotive Standard AEC-Q101 | ||
The ROHM single N channel 60V MOSFET and ESD protection diode are included in the SST3 package. This product is Ideal for switching circuit and high-side load switch, relay driver applications. This is a high-reliability product of automotive grade qualified to AEC-Q101.
Ultra low voltage drive
Pb-free lead plating
Halogen free
Related links
- ROHM N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 BSS138BKAHZGT116
- Toshiba N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 T2N7002BK
- DiodesZetex DMN62 N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-323 DMN62D0UWQ-7
- ROHM BSS N-Channel MOSFET 60 V, 3-Pin BSS138BKHZGT116
- Nexperia NX3008NBK N-Channel MOSFET 30 V Enhancement215
- DiodesZetex DMN63D8L N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 DMN63D8L-7
- onsemi NTR0202PL Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 NTR0202PLT1G
- ROHM RK7002BM N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 RK7002BMT116
