ROHM N-Channel MOSFET, 13.5 A, 40 V Enhancement, 8-Pin SOP SH8KB7TB1
- RS Stock No.:
- 235-2809
- Mfr. Part No.:
- SH8KB7TB1
- Manufacturer:
- ROHM
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 235-2809
- Mfr. Part No.:
- SH8KB7TB1
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 13.5A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | SOP | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 8.4mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 27nC | |
| Maximum Power Dissipation Pd | 2W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 1.75mm | |
| Length | 4.05mm | |
| Height | 5.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 13.5A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type SOP | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 8.4mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 27nC | ||
Maximum Power Dissipation Pd 2W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 1.75mm | ||
Length 4.05mm | ||
Height 5.2mm | ||
Automotive Standard No | ||
The ROHM low on-resistance MOSFET Ideal for switching applications. This product includes two 40V MOSFETs in a small surface mount package.
Pb-free plating
Halogen Free
Related links
- ROHM N-Channel MOSFET 40 V Enhancement, 8-Pin SOP SH8KB7TB1
- ROHM N-Channel MOSFET 40 V Enhancement, 8-Pin SOP SH8KB6TB1
- ROHM N-Channel MOSFET 60 V Enhancement, 8-Pin SOP SH8KC7TB1
- ROHM N-Channel MOSFET 600 V Enhancement, 8-Pin SOP R6000ENHTB1
- ROHM N-Channel MOSFET 60 V Enhancement, 8-Pin SOP SH8KC6TB1
- ROHM Dual SP8K22 2 N-Channel MOSFET 45 V Enhancement, 8-Pin SOP
- ROHM Dual SP8K22 2 N-Channel MOSFET 45 V Enhancement, 8-Pin SOP SP8K22HZGTB
- ROHM Dual SP8M5 2 Type P 5 A 8-Pin SOP
