Toshiba Type P-Channel MOSFET, 6 A, 12 V, 3-Pin SOT-23 SSM3J338R,LF(T

Subtotal (1 reel of 3000 units)*

€8,838.00

(exc. VAT)

€10,872.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 12,000 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€2.946€8,838.00

*price indicative

RS Stock No.:
236-3568
Mfr. Part No.:
SSM3J338R,LF(T
Manufacturer:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Product Type

MOSFET

Channel Type

Type P

Maximum Continuous Drain Current Id

6A

Maximum Drain Source Voltage Vds

12V

Package Type

SOT-23

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

26.3mΩ

Minimum Operating Temperature

-55°C

Forward Voltage Vf

750mV

Typical Gate Charge Qg @ Vgs

19.5nC

Maximum Power Dissipation Pd

2W

Maximum Gate Source Voltage Vgs

10V

Maximum Operating Temperature

150°C

Length

2.4mm

Standards/Approvals

No

Width

2.9mm

Height

800μm

Automotive Standard

No

The Toshiba field effect transistor MADE up of the silicon material and having P channel MOS type. It is mainly used in power management switching applications.

Storage temperature range −55 to 150 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy