Toshiba N-Channel MOSFET, 3.5 A, 30 V, 3-Pin SOT-23 SSM3K329R,LF(T

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
236-3575
Mfr. Part No.:
SSM3K329R,LF(T
Manufacturer:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

3.5A

Maximum Drain Source Voltage Vds

30V

Package Type

SOT-23

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

289mΩ

Maximum Power Dissipation Pd

2W

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

12V

Typical Gate Charge Qg @ Vgs

1.5nC

Forward Voltage Vf

-0.9V

Maximum Operating Temperature

150°C

Height

800μm

Length

2.4mm

Standards/Approvals

No

Width

2.9mm

Automotive Standard

No

The Toshiba field effect transistor MADE up of the silicon material and having N channel MOS type. It is mainly used in power management switching and high speed switching applications.

Storage temperature range −55 to 150 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy