Infineon CoolMOS N-Channel MOSFET, 50 A, 700 V N, 3-Pin TO-263 IPB65R041CFD7ATMA1

Get a bulk buy discount

Add 5 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

€9.10

(exc. VAT)

€11.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 747 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€9.10-
5 - 9€8.645%
10 - 24€8.279%
25 - 49€7.9113%
50 +€7.3619%

*price indicative

Packaging Options:
RS Stock No.:
236-3651
Mfr. Part No.:
IPB65R041CFD7ATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

50A

Maximum Drain Source Voltage Vds

700V

Package Type

TO-263

Series

CoolMOS

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

41mΩ

Channel Mode

N

Standards/Approvals

No

Automotive Standard

No

The Infineon CoolMOS super junction MOSFET with integrated fast body diode is the perfect choice for resonant high power topologies. It is ideally suited for industrial applications, such as server, telecom, solar, and EV-charging stations, in which it enables significant efficiency improvements compared to competition. It has drain current of 50 A.

Excellent hard-commutation ruggedness

Extra safety margin for designs with increased bus voltage

Enabling increased power density

Outstanding light-load efficiency in industrial SMPS applications

Improved full-load efficiency in industrial SMPS applications

Price competitiveness compared to alternative offerings in the market

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy