Infineon CoolMOS N-Channel MOSFET, 15 A, 700 V, 3-Pin TO-220 IPP65R155CFD7XKSA1

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
236-3666
Mfr. Part No.:
IPP65R155CFD7XKSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

15A

Maximum Drain Source Voltage Vds

700V

Package Type

TO-220

Series

CoolMOS

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

155mΩ

Typical Gate Charge Qg @ Vgs

28nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

77W

Forward Voltage Vf

1V

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

175°C

Standards/Approvals

No

Width

4.57mm

Height

9.45mm

Length

10.36mm

Automotive Standard

No

The Infineon CoolMOS super junction MOSFET with integrated fast body diode is the perfect choice for resonant high power topologies. It is ideally suited for industrial applications, such as server, telecom, solar, and EV-charging stations, in which it enables significant efficiency improvements compared to competition. It has drain current of 15 A.

Excellent hard-commutation ruggedness

Extra safety margin for designs with increased bus voltage

Enabling increased power density

Outstanding light-load efficiency in industrial SMPS applications

Improved full-load efficiency in industrial SMPS applications

Price competitiveness compared to alternative offerings in the market

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy