Infineon CoolMOS N-Channel MOSFET, 25 A, 700 V, 3-Pin TO-247 IPW65R090CFD7XKSA1
- RS Stock No.:
- 236-3671
- Mfr. Part No.:
- IPW65R090CFD7XKSA1
- Manufacturer:
- Infineon
Subtotal (1 tube of 240 units)*
€733.44
(exc. VAT)
€902.16
(inc. VAT)
Temporarily out of stock
- Shipping from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 240 + | €3.056 | €733.44 |
*price indicative
- RS Stock No.:
- 236-3671
- Mfr. Part No.:
- IPW65R090CFD7XKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 25A | |
| Maximum Drain Source Voltage Vds | 700V | |
| Package Type | TO-247 | |
| Series | CoolMOS | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 900mΩ | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1V | |
| Maximum Power Dissipation Pd | 127W | |
| Typical Gate Charge Qg @ Vgs | 53nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 21.1mm | |
| Standards/Approvals | No | |
| Length | 16.13mm | |
| Width | 5.21mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 25A | ||
Maximum Drain Source Voltage Vds 700V | ||
Package Type TO-247 | ||
Series CoolMOS | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 900mΩ | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1V | ||
Maximum Power Dissipation Pd 127W | ||
Typical Gate Charge Qg @ Vgs 53nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Height 21.1mm | ||
Standards/Approvals No | ||
Length 16.13mm | ||
Width 5.21mm | ||
Automotive Standard No | ||
The Infineon CoolMOS super junction MOSFET with integrated fast body diode is the perfect choice for resonant high power topologies. It is ideally suited for industrial applications, such as server, telecom, solar, and EV-charging stations, in which it enables significant efficiency improvements compared to competition. It has drain current of 25 A.
Excellent hard-commutation ruggedness
Extra safety margin for designs with increased bus voltage
Enabling increased power density
Outstanding light-load efficiency in industrial SMPS applications
Improved full-load efficiency in industrial SMPS applications
Price competitiveness compared to alternative offerings in the market
Related links
- Infineon CoolMOS N-Channel MOSFET 700 V, 3-Pin TO-247 IPW65R090CFD7XKSA1
- Infineon CoolMOS N-Channel MOSFET 700 V, 3-Pin TO-220 IPP65R090CFD7XKSA1
- Infineon CoolMOS N-Channel MOSFET 700 V, 3-Pin TO-247 IPW65R110CFD7XKSA1
- Infineon CoolMOS N-Channel MOSFET 700 V, 3-Pin TO-247 IPW65R125CFD7XKSA1
- Infineon CoolMOS N-Channel MOSFET 700 V, 3-Pin TO-247 IPW65R155CFD7XKSA1
- Infineon CoolMOS N-Channel MOSFET 700 V P, 3-Pin TO-263 IPB65R090CFD7ATMA1
- Infineon CoolMOS N-Channel MOSFET 700 V, 4-Pin TO-247-4 IPZA65R018CFD7XKSA1
- Infineon CoolMOS N-Channel MOSFET 700 V Enhancement, 4-Pin TO-247 IPZ65R065C7XKSA1
