Vishay SIA Type P-Channel MOSFET, 9 A, 20 V PowerPAK SC-70 SIA4265EDJ-T1-GE3
- RS Stock No.:
- 239-5367
- Mfr. Part No.:
- SIA4265EDJ-T1-GE3
- Manufacturer:
- Vishay
Subtotal (1 reel of 3000 units)*
€522.00
(exc. VAT)
€642.00
(inc. VAT)
Last RS stock
- Final 3,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.174 | €522.00 |
*price indicative
- RS Stock No.:
- 239-5367
- Mfr. Part No.:
- SIA4265EDJ-T1-GE3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 9A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Package Type | PowerPAK SC-70 | |
| Series | SIA | |
| Mount Type | Surface | |
| Maximum Drain Source Resistance Rds | 0.032Ω | |
| Typical Gate Charge Qg @ Vgs | 13.8nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 15.6W | |
| Maximum Gate Source Voltage Vgs | 8V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 9A | ||
Maximum Drain Source Voltage Vds 20V | ||
Package Type PowerPAK SC-70 | ||
Series SIA | ||
Mount Type Surface | ||
Maximum Drain Source Resistance Rds 0.032Ω | ||
Typical Gate Charge Qg @ Vgs 13.8nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 15.6W | ||
Maximum Gate Source Voltage Vgs 8V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
The Vishay P channel MOSFET has drain current of -9 A. It is used for Load switches, battery switches, charger switches
100 % Rg tested
Thermally enhanced PowerPAK® SC-70 package
Small footprint area
Low on-resistance
Typical ESD protection: 3000 V (HBM)
Related links
- Vishay SIA Type P-Channel MOSFET 20 V PowerPAK SC-70 SIA4265EDJ-T1-GE3
- Vishay SIA Type P-Channel MOSFET 30 V PowerPAK SC-70 SIA4371EDJ-T1-GE3
- Vishay SiA4263DJ Type P-Channel MOSFET 30 V PowerPAK SC-70 SIA4263DJ-T1-GE3
- Vishay SIA433EDJ-T1-GE3 6-Pin PowerPAK SC-70-6L, Surface
- Vishay Single 1 Type P-Channel MOSFET 20 V, 6-Pin PowerPAK SC-70-6L SIA437DJ-T1-GE3
- Vishay Dual Plus Integrated Schottky 2 Type P-Channel MOSFET 30 V, 6-Pin PowerPAK SC-70-6L SIA817EDJ-T1-GE3
- Vishay SIB Type P-Channel MOSFET 30 V P, 6-Pin PowerPAK SC-75 SIB4317EDK-T1-GE3
- Vishay TrenchFET P-Channel MOSFET -20 V Enhancement, 6-Pin PowerPAK SC-70 SIA5213DJ-T1-GE3
