Vishay N-Channel MOSFET, 34 A, 650 V, 8-Pin PowerPAK 10 x 12 SIHK065N60E-T1-GE3
- RS Stock No.:
- 239-5379
- Mfr. Part No.:
- SIHK065N60E-T1-GE3
- Manufacturer:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 239-5379
- Mfr. Part No.:
- SIHK065N60E-T1-GE3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current (Id) | 34 A | |
| Maximum Drain Source Voltage (Vds) | 650 V | |
| Pin Count | 8 | |
| Package Type | PowerPAK 10 x 12 | |
| Mount Type | Surface | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current (Id) 34 A | ||
Maximum Drain Source Voltage (Vds) 650 V | ||
Pin Count 8 | ||
Package Type PowerPAK 10 x 12 | ||
Mount Type Surface | ||
The Vishay E series power MOSFET has drain current of 34 A. It is used for server and telecom power supplies, switch mode power supplies (SMPS), power factor correction power supplies (PFC)
4th generation E series technology
Low figure-of-merit (FOM) Ron x Qg
Low effective capacitance (Co(er))
Reduced switching and conduction losses
Avalanche energy rated (UIS)
Related links
- Vishay N-Channel MOSFET 650 V, 8-Pin PowerPAK 10 x 12 SIHK065N60E-T1-GE3
- Vishay SF Series N-Channel MOSFET 650 V Enhancement, 8-Pin PowerPAK 10 x 12 SIHK110N65SF-T1GE3
- Vishay E Series N-Channel MOSFET 650 V Enhancement, 8-Pin PowerPAK 10 x 12 SIHK075N65E-T1-GE3
- Vishay E N-Channel Power MOSFET 600 V, 8-Pin PowerPAK 10 x 12 SIHK075N60E-T1-GE3
- Vishay E N-Channel Power MOSFET 650 V Depletion, 8-Pin PowerPAK 10 x 12 SIHK185N60E-T1-GE3
- Vishay E N-Channel Power MOSFET 650 V Depletion, 8-Pin PowerPAK 10 x 12 SIHK055N60E-T1-GE3
- Vishay E N-Channel Power MOSFET 650 V Depletion, 8-Pin PowerPAK 10 x 12 SIHK045N60E-T1-GE3
- Vishay S N-Channel MOSFET 650 V N, 8-Pin PowerPAK 10 x 12 SIHK135N65S-T1-GE3
