Vishay E N-Channel Power MOSFET, 19 A, 650 V Depletion, 8-Pin PowerPAK 10 x 12 SIHK185N60E-T1-GE3

Get a bulk buy discount

Add 20 more to save €5.70

View bulk pricing options

Subtotal (1 pack of 2 units)*

€9.50

(exc. VAT)

€11.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,050 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 18€4.75€9.50-
20 - 48€4.465€8.93€5.70
50 - 98€4.03€8.06€36.00
100 - 198€3.805€7.61€94.50
200 +€3.565€7.13€237.00

*price indicative

Packaging Options:
RS Stock No.:
252-0268
Mfr. Part No.:
SIHK185N60E-T1-GE3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Power MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

19A

Maximum Drain Source Voltage Vds

650V

Package Type

PowerPAK 10 x 12

Series

E

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

0.16Ω

Channel Mode

Depletion

Maximum Power Dissipation Pd

114W

Typical Gate Charge Qg @ Vgs

33nC

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

1.2V

Maximum Operating Temperature

+150°C

Width

5.15mm

Standards/Approvals

RoHS

Length

6.15mm

Automotive Standard

AEC-Q101

Vishay Series E Power MOSFET, 650V Drain-Source Voltage, 19A Continuous Drain Current - SIHK185N60E-T1-GE3


This power MOSFET is a high-voltage switching transistor designed for surface-mount applications in demanding electronic systems. It operates as an N-channel depletion device and is built to function across a wide ambient range, making it suitable for industrial and automotive contexts where robust switching at elevated voltages is required.

Features and Benefits:


• 650V drain capability enables high-voltage switching applications
• 19A continuous drain current supports substantial load currents
• 0.16Ω Rds(on) reduces conduction losses during operation
• 114W power dissipation permits high-power handling in compact layouts
• 33nC typical gate charge allows predictable switching energy budgeting
• ±20V gate tolerance preserves gate integrity under control transients

Applications


• Suitable for high-voltage power conversion stages
• Ideal for automotive electronic control modules requiring automotive-grade components
• Used for motor-drive front-end switching in industrial equipment
• Can be used for switch-mode power supplies in off-line converters
• Useful in power management circuits demanding surface-mount solutions

What thermal extremes can it withstand during deployment?


It is specified to operate down to -55°C and up to +150°C, accommodating severe ambient and junction temperature excursions.

How is it packaged for PCB assembly?


It is supplied in a PowerPAK 10x12 surface-mount package with eight pins to facilitate low-inductance PCB mounting.

Does it meet automotive qualification criteria?


The device conforms to the AEC-Q101 automotive standard, indicating suitability for vehicle electronic systems.

What channel and conduction mode does it use?


The transistor uses an N-type channel and operates in depletion mode for its switching behaviour.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy