Vishay EF N-Channel MOSFET, 46 A, 650 V Depletion, 3-Pin TO-263 SIHB055N60EF-GE3
- RS Stock No.:
- 239-8626
- Mfr. Part No.:
- SIHB055N60EF-GE3
- Manufacturer:
- Vishay
Get a bulk buy discount
Add 100 more to save €21.00
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€174.60
(exc. VAT)
€214.75
(inc. VAT)
Temporarily out of stock
- 600 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | €3.492 | €174.60 | - |
| 100 + | €3.282 | €164.10 | €21.00 |
*price indicative
- RS Stock No.:
- 239-8626
- Mfr. Part No.:
- SIHB055N60EF-GE3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 46A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Package Type | TO-263 | |
| Series | EF | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.05Ω | |
| Channel Mode | Depletion | |
| Forward Voltage Vf | 1.2V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Typical Gate Charge Qg @ Vgs | 63nC | |
| Maximum Power Dissipation Pd | 278W | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 46A | ||
Maximum Drain Source Voltage Vds 650V | ||
Package Type TO-263 | ||
Series EF | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.05Ω | ||
Channel Mode Depletion | ||
Forward Voltage Vf 1.2V | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 30V | ||
Typical Gate Charge Qg @ Vgs 63nC | ||
Maximum Power Dissipation Pd 278W | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
The Vishay EF series is power MOSFET With fast body Diode. This MOSFET used for server and telecom power supply, welding, and motor drives.
4th generation E series technology
Low effective capacitance
Low switching and conduction losses
Related links
- Vishay EF N-Channel MOSFET 650 V Depletion, 3-Pin TO-263 SIHB055N60EF-GE3
- Vishay EF N-Channel Power MOSFET 650 V Depletion, 3-Pin TO-247AC SIHG026N60EF-GE3
- Vishay EF N-Channel MOSFET 850 V Depletion, 3-Pin TO-220 SIHA21N80AEF-GE3
- Vishay EF N-Channel Power MOSFET 850 V Depletion, 3-Pin TO-220 SIHA15N80AEF-GE3
- Vishay EF N-Channel Power MOSFET 850 V Depletion, 3-Pin TO-220 SiHA17N80AEF-GE3
- Vishay EF N-Channel Power MOSFET 650 V Depletion, 8-Pin PowerPAK 10 x 12 SIHK055N60EF-T1GE3
- Vishay EF N-Channel Power MOSFET 650 V Depletion, 8-Pin PowerPAK 10 x 12 SIHK075N60EF-T1GE3
- Vishay EF N-Channel Power MOSFET 650 V Depletion, 4-Pin PowerPAK 8 x 8 SiHH105N60EF-T1GE3
