Vishay EF N-Channel Power MOSFET, 33 A, 650 V Depletion, 8-Pin PowerPAK 10 x 12 SIHK075N60EF-T1GE3
- RS Stock No.:
- 252-0265
- Mfr. Part No.:
- SIHK075N60EF-T1GE3
- Manufacturer:
- Vishay
Subtotal (1 reel of 2000 units)*
€6,124.00
(exc. VAT)
€7,532.00
(inc. VAT)
Temporarily out of stock
- Shipping from 20 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | €3.062 | €6,124.00 |
*price indicative
- RS Stock No.:
- 252-0265
- Mfr. Part No.:
- SIHK075N60EF-T1GE3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | Power MOSFET | |
| Maximum Continuous Drain Current Id | 33A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Package Type | PowerPAK 10 x 12 | |
| Series | EF | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.061Ω | |
| Channel Mode | Depletion | |
| Typical Gate Charge Qg @ Vgs | 72nC | |
| Maximum Power Dissipation Pd | 192W | |
| Forward Voltage Vf | 1.2V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | +150°C | |
| Standards/Approvals | RoHS | |
| Width | 5.15mm | |
| Length | 6.15mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type Power MOSFET | ||
Maximum Continuous Drain Current Id 33A | ||
Maximum Drain Source Voltage Vds 650V | ||
Package Type PowerPAK 10 x 12 | ||
Series EF | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.061Ω | ||
Channel Mode Depletion | ||
Typical Gate Charge Qg @ Vgs 72nC | ||
Maximum Power Dissipation Pd 192W | ||
Forward Voltage Vf 1.2V | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature +150°C | ||
Standards/Approvals RoHS | ||
Width 5.15mm | ||
Length 6.15mm | ||
Automotive Standard AEC-Q101 | ||
The Vishay siliconix MOSFET product line includes a diverse range of advanced technologies. MOSFETs are transistor devices which are controlled by a capacitor. The field effect means that they are controlled by voltage.
4th generation E series technology
Low figure-of-merit (FOM) Ron x Qg
Low effective capacitance (Co(er))
Reduced switching and conduction losses
Avalanche energy rated (UIS)
Related links
- Vishay EF N-Channel Power MOSFET 650 V Depletion, 8-Pin PowerPAK 10 x 12 SIHK075N60EF-T1GE3
- Vishay EF N-Channel Power MOSFET 650 V Depletion, 8-Pin PowerPAK 10 x 12 SIHK055N60EF-T1GE3
- Vishay SiH N-Channel MOSFET 600 V Enhancement, 8-Pin PowerPAK 10 x 12 SIHK075N60EF-T1GE3
- Vishay EF N-Channel Power MOSFET 650 V Depletion, 4-Pin PowerPAK 8 x 8 SiHH105N60EF-T1GE3
- Vishay E N-Channel Power MOSFET 650 V Depletion, 8-Pin PowerPAK 10 x 12 SIHK185N60E-T1-GE3
- Vishay E N-Channel Power MOSFET 650 V Depletion, 8-Pin PowerPAK 10 x 12 SIHK055N60E-T1-GE3
- Vishay E N-Channel Power MOSFET 650 V Depletion, 8-Pin PowerPAK 10 x 12 SIHK045N60E-T1-GE3
- Vishay E N-Channel Power MOSFET 650 V Depletion, 8-Pin PowerPAK 10 x 12 SIHK125N60E-T1-GE3
