Vishay N-Channel MOSFET, 130 A, 60 V Depletion, 8-Pin PowerPAK SO-8 SIR182LDP-T1-RE3
- RS Stock No.:
- 239-8641
- Mfr. Part No.:
- SIR182LDP-T1-RE3
- Manufacturer:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 239-8641
- Mfr. Part No.:
- SIR182LDP-T1-RE3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current (Id) | 130 A | |
| Maximum Drain Source Voltage (Vds) | 60 V | |
| Channel Mode | Depletion | |
| Pin Count | 8 | |
| Package Type | PowerPAK SO-8 | |
| Automotive Standard | AEC-Q101 | |
| Maximum Drain Source Resistance (Rds) | 0.00315 Ω | |
| Maximum Gate Source Voltage (Vgs) | 20 V | |
| Maximum Operating Temperature | 125 °C | |
| Maximum Power Dissipation (Pd) | 83 W | |
| Minimum Operating Temperature | -55 °C | |
| Mount Type | Surface | |
| Standards/Approvals | No | |
| Typical Gate Charge (Qg) @ Vgs | 56 nC | |
| Width | 5.15 mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current (Id) 130 A | ||
Maximum Drain Source Voltage (Vds) 60 V | ||
Channel Mode Depletion | ||
Pin Count 8 | ||
Package Type PowerPAK SO-8 | ||
Automotive Standard AEC-Q101 | ||
Maximum Drain Source Resistance (Rds) 0.00315 Ω | ||
Maximum Gate Source Voltage (Vgs) 20 V | ||
Maximum Operating Temperature 125 °C | ||
Maximum Power Dissipation (Pd) 83 W | ||
Minimum Operating Temperature -55 °C | ||
Mount Type Surface | ||
Standards/Approvals No | ||
Typical Gate Charge (Qg) @ Vgs 56 nC | ||
Width 5.15 mm | ||
The Vishay TrenchFET® is Gen IV power N-Channel MOSFET which operates at 60 V. This MOSFET used for power supply, motor drive control and synchronous rectification.
Very low resistance
UIS tested
Related links
- Vishay N-Channel MOSFET 60 V Depletion, 8-Pin PowerPAK SO-8 SIR182LDP-T1-RE3
- Vishay N-Channel MOSFET 60 V Depletion, 8-Pin PowerPAK SO-8 SIR512DP-T1-RE3
- Vishay N-Channel MOSFET 100 V Depletion, 8-Pin PowerPAK SO-8DC SiDR626LEP-T1-RE3
- Vishay N-Channel MOSFET 60 V Depletion, 8-Pin PowerPAK SO-8 SIR576DP-T1-RE3
- Vishay N-Channel MOSFET 60 V Depletion, 8-Pin PowerPAK SO-8 SIR574DP-T1-RE3
- Vishay N-Channel MOSFET 60 V Depletion, 8-Pin PowerPAK SO-8 SiR514DP-T1-RE3
- Vishay N-Channel MOSFET 60 V Depletion, 8-Pin PowerPAK SO-8 SiR516DP-T1-RE3
- Vishay N-Channel MOSFET 60 V Depletion, 8-Pin PowerPAK SO-8 SIR188LDP-T1-RE3
