Vishay N-Channel MOSFET, 410 A, 30 V Depletion, 4-Pin PowerPAK SO-8L SQJ170ELP-T1_GE3
- RS Stock No.:
- 239-8669
- Mfr. Part No.:
- SQJ170ELP-T1_GE3
- Manufacturer:
- Vishay
Get a bulk buy discount
Add 100 more to save €5.50
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€9.19
(exc. VAT)
€11.30
(inc. VAT)
Temporarily out of stock
- 2,910 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | €0.919 | €9.19 | - |
| 100 - 240 | €0.864 | €8.64 | €5.50 |
| 250 - 490 | €0.781 | €7.81 | €34.50 |
| 500 - 990 | €0.736 | €7.36 | €91.50 |
| 1000 + | €0.69 | €6.90 | €229.00 |
*price indicative
- RS Stock No.:
- 239-8669
- Mfr. Part No.:
- SQJ170ELP-T1_GE3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 410A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | PowerPAK SO-8L | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 0.02Ω | |
| Channel Mode | Depletion | |
| Maximum Power Dissipation Pd | 255W | |
| Typical Gate Charge Qg @ Vgs | 43nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1.1V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 4.9mm | |
| Length | 6.15mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 410A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type PowerPAK SO-8L | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 0.02Ω | ||
Channel Mode Depletion | ||
Maximum Power Dissipation Pd 255W | ||
Typical Gate Charge Qg @ Vgs 43nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1.1V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Width 4.9mm | ||
Length 6.15mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
The Vishay SQJ is automotive N-Channel MOSFET which operates at 60 V and 175 °C temperature which comes in PowerPAK package. This MOSFET used for high power density.
AEC-Q101 qualified
UIS tested
Related links
- Vishay N-Channel MOSFET 30 V Depletion, 4-Pin PowerPAK SO-8L SQJ170ELP-T1_GE3
- Vishay N-Channel MOSFET 30 V Depletion, 4-Pin PowerPAK SO-8L SQJ160EP-T1_GE3
- Vishay N-Channel MOSFET 30 V Depletion, 4-Pin PowerPAK SO-8L SQJA26EP-T1_GE3
- Vishay N-Channel MOSFET 30 V Depletion, 4-Pin PowerPAK SO-8L SQJ140ELP-T1_GE3
- Vishay N-Channel MOSFET 30 V Depletion, 4-Pin PowerPAK SO-8L SQJ186EP-T1_GE3
- Vishay N-Channel MOSFET 30 V Depletion, 4-Pin PowerPAK (8x8L) SQJQ112E-T1_GE3
- Vishay N-Channel MOSFET 30 V Depletion, 4-Pin PowerPAK (8x8L) SQJQ150E-T1_GE3
- Vishay N-Channel MOSFET 60 V Depletion, 4-Pin PowerPAK (8x8L) SIJH600E-T1-GE3
